10562FM vs 5962R9668104VJX feature comparison

10562FM Fairchild Semiconductor Corporation

Buy Now Datasheet

5962R9668104VJX Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code DFP DIP
Package Description DFP, DIP,
Pin Count 16 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-CDFP-F16 R-CDIP-T24
Length 9.906 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 76 mA
Propagation Delay (tpd) 6 ns 1310 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Nom (Vsup) -5.2 V 5 V
Surface Mount YES NO
Technology ECL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm
Base Number Matches 1 2
JESD-609 Code e4
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare 10562FM with alternatives

Compare 5962R9668104VJX with alternatives