54MT100KBS90
Description: Silicon Controlled Rectifier, 50A I(T)RMS, 50000mA I(T), 1000V V(DRM), 1000V V(RRM), 6 Element, INT-A-PAK-12

Overview of 54MT100KBS90 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 54MT100KBS90 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54MT100KBS90 by International Rectifier

54MT100KBS90
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-XUFM-X12
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
COMPLEX
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
6G
Desc. of Screw Terminals
6AK
Holding Current-Max
200 mA
JESD-30 Code
R-XUFM-X12
Leakage Current-Max
20 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
345 A
Number of Elements
6
Number of Terminals
12
On-state Current-Max
50000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
50 A
Reference Standard
UL APPROVED
Repetitive Peak Off-state Voltage
1000 V
Repetitive Peak Reverse Voltage
1000 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 54MT100KBS90
    International Rectifier
    Silicon Controlled Rectifier, 50A I(T)RMS, 50000mA I(T), 1000V V(DRM), 1000V V(RRM), 6 Element, INT-A-PAK-12
    VS

Alternate Parts for 54MT100KBS90

This table gives cross-reference parts and alternative options found for 54MT100KBS90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54MT100KBS90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94MT120KBS90PBF Silicon Controlled Rectifier, 90A I(T)RMS, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, INT-A-PAK-12 International Rectifier 54MT100KBS90 vs 94MT120KBS90PBF
104MT120KB Silicon Controlled Rectifier, 100A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, INT-A-PAK-12 International Rectifier 54MT100KBS90 vs 104MT120KB
VS-104MT120KPBF Silicon Controlled Rectifier, Vishay Intertechnologies 54MT100KBS90 vs VS-104MT120KPBF
104MT120KBS90 Silicon Controlled Rectifier, 100A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, INT-A-PAK-12 International Rectifier 54MT100KBS90 vs 104MT120KBS90
104MT120K Silicon Controlled Rectifier, 157A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element International Rectifier 54MT100KBS90 vs 104MT120K
104MT120KBPBF Silicon Controlled Rectifier, 100A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, INT-A-PAK-12 International Rectifier 54MT100KBS90 vs 104MT120KBPBF
104MT120KB Silicon Controlled Rectifier, 100A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 6 Element, INT-A-PAK-12 Vishay Intertechnologies 54MT100KBS90 vs 104MT120KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54MT100KBS90 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54MT100KBS90 by International Rectifier

Select Manufacturer
Which Manufacturer of 54MT100KBS90 would you like to use for your alert(s)?
  • Please alert me when 54MT100KBS90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54MT100KBS90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54MT100KBS90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54MT100KBS90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54MT100KBS90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54MT100KBS90 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: