1041.3100
vs
1076.8700.00.503
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
SCHURTER
|
|
Additional Feature |
LETTERING: ENGLISH
|
LETTERING: US LAYOUT
|
Body Breadth |
100 mm
|
149.8 mm
|
Body Height |
5.08 mm
|
1.5 mm
|
Body Length or Diameter |
100 mm
|
425.8 mm
|
Circuit Configuration |
4X4
|
|
Contact Bounce Time-Max |
5 ms
|
5 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@42VDC
|
.05A@42VDC
|
Contact Voltage(DC)-Max |
42 V
|
42 V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Switches |
16
|
63
|
Operating Force-Max |
3 N
|
3 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
IK07; IP40; IP65
|
IK07; IP40; IP65
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYBOARD
|
KEYBOARD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
STAINLESS STEEL
|
Actuator Travel |
|
0.45 mm
|
Contact (DC) Max Power Rating R Load |
|
0.6VA@42VDC
|
Insulation Resistance |
|
100000000 Ω
|
|
|
|
Compare 1041.3100 with alternatives
Compare 1076.8700.00.503 with alternatives