Part Details for 1041.3100 by Schurter Electronic Components
Overview of 1041.3100 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1041.3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-1041.31
|
Mouser Electronics | Input Devices 16 keypad front mnt English | 0 |
|
$120.6700 / $149.8000 | Order Now |
DISTI #
000000000001185064
|
Sager | Input Devices 16 keypad front mnt English | 0 |
|
Buy Now |
Part Details for 1041.3100
1041.3100 CAD Models
1041.3100 Part Data Attributes
|
1041.3100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1041.3100
Schurter Electronic Components
Keyboard Switch, 16 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 3N, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | LETTERING: ENGLISH | |
Body Breadth | 100 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 100 mm | |
Circuit Configuration | 4X4 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 16 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK07; IP40; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |
Alternate Parts for 1041.3100
This table gives cross-reference parts and alternative options found for 1041.3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1041.3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1076.8700.00.503 | Keyboard Switch, 63 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 3N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1041.3100 vs 1076.8700.00.503 |
1076.8500.00.503 | Keyboard Switch, 63 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 3N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1041.3100 vs 1076.8500.00.503 |
1076.8600.00.503 | Keyboard Switch, 63 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 3N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1041.3100 vs 1076.8600.00.503 |