1041.3100
vs
1076.8500.00.503
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
SCHURTER
Additional Feature
LETTERING: ENGLISH
LETTERING: GERMAN
Body Breadth
100 mm
149.8 mm
Body Height
5.08 mm
1.5 mm
Body Length or Diameter
100 mm
425.8 mm
Circuit Configuration
4X4
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@42VDC
.05A@42VDC
Contact Voltage(DC)-Max
42 V
42 V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Switches
16
63
Operating Force-Max
3 N
3 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
IK07; IP40; IP65
IK07; IP40; IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYBOARD
KEYBOARD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
STAINLESS STEEL
Actuator Travel
0.45 mm
Contact (DC) Max Power Rating R Load
0.6VA@42VDC
Insulation Resistance
100000000 Ω
Compare 1041.3100 with alternatives
Compare 1076.8500.00.503 with alternatives