103948-7 vs 22-04-1081 feature comparison

103948-7 TE Connectivity

Buy Now Datasheet

22-04-1081 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMPMODU, POLARIZED
Body Breadth 0.26 inch 0.228 inch
Body Depth 0.26 inch 0.461 inch
Body Length 0.895 inch 0.768 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.03 inch
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 200u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V
Reference Standard CSA, LR, U UL
Terminal Length 0.52 inch 0.134 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type CRIMP/IDC SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG
Base Number Matches 4 3
Factory Lead Time 21 Weeks, 4 Days
Samacsys Manufacturer Molex
Dielectric Withstanding Voltage 1000VAC V
Durability 30 Cycles
Insertion Force-Max 76.49 N
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Withdrawl Force-Min 9.81 N

Compare 103948-7 with alternatives

Compare 22-04-1081 with alternatives