103324-4 vs DHPH28SG.118/SMT/.25030 feature comparison

103324-4 TE's AMP

Buy Now Datasheet

DHPH28SG.118/SMT/.25030 Adam Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMPMODU DUAL INSULATOR
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 2 1
Body Breadth 0.197 inch
Body Depth 0.25 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN OVER NICKEL
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.2418 mm
Plating Thickness 30u inch
Rated Current (Signal) 0.5 A
Reference Standard UL, CSA

Compare DHPH28SG.118/SMT/.25030 with alternatives