DHPH28SG.118/SMT/.25030 vs RCB60DHHR-S621 feature comparison

DHPH28SG.118/SMT/.25030 Adam Technologies Inc

Buy Now Datasheet

RCB60DHHR-S621 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DUAL INSULATOR
Body Breadth 0.197 inch 0.37 inch
Body Depth 0.25 inch 0.61 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 4.2418 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm
Total Number of Contacts 8 120
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
Body Length 3.94 inch
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Type BOARD
Terminal Length 0.125 inch
Termination Type SOLDER

Compare DHPH28SG.118/SMT/.25030 with alternatives

Compare RCB60DHHR-S621 with alternatives