102YL09
vs
930F-109-224
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NICOMATIC SA
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
POLARIZED
Body Breadth
0.138 inch
0.138 inch
Body Depth
0.197 inch
0.598 inch
Body Length
0.839 inch
0.9 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.0016 N
2.78 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
POLARIZED RIB
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.177 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
9
9
Withdrawl Force-Min
.1946 N
.556 N
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Dielectric Withstanding Voltage
1500VAC V
Insulator Color
BLACK
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
15u inch
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Compare 102YL09 with alternatives
Compare 930F-109-224 with alternatives