102YL09 vs 9300-309-226 feature comparison

102YL09 NICOMATIC

Buy Now Datasheet

9300-309-226 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICOMATIC SA METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2023-06-14
SVHC Over MCV 540-97-6, 541-02-6, 556-67-2, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Additional Feature NONE POLARIZED, LATCHED
Body Breadth 0.138 inch 0.213 inch
Body Depth 0.197 inch 0.598 inch
Body Length 0.839 inch 0.9 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.0016 N 2.78 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.177 inch
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 9 9
Withdrawl Force-Min .1946 N .556 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Finish Termination TIN LEAD OVER NICKEL
Dielectric Withstanding Voltage 1500VAC V
Insulator Color BLACK
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Compare 102YL09 with alternatives

Compare 9300-309-226 with alternatives