102S48E681GG4S
vs
102S48E681GV3Z
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON TECHNOLOGY INC
|
JOHANSON TECHNOLOGY INC
|
Package Description |
, 2525
|
, 2525
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00068 µF
|
0.00068 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TR, EMBOSSED, 5 INCH
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Size Code |
2525
|
2525
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 102S48E681GG4S with alternatives
Compare 102S48E681GV3Z with alternatives