Part Details for 102S48E681GG4S by Johanson Technology Inc
Overview of 102S48E681GG4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S48E681GG4S
102S48E681GG4S CAD Models
102S48E681GG4S Part Data Attributes
|
102S48E681GG4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S48E681GG4S
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 102S48E681GG4S
This table gives cross-reference parts and alternative options found for 102S48E681GG4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S48E681GG4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S48E681GG3S | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GG3S |
102S48E681GV3U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GV3U |
102S48E681GG6Z | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GG6Z |
102S48E681GT6Z | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GT6Z |
102S48E681GG4Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00068 uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S48E681GG4S vs 102S48E681GG4Z |
102S48E681GG4W | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GG4W |
102S48E681GV3Z | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GV3Z |
102S48E681GV3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GV3E |
102S48E681GV4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GV4U |
102S48E681GV6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S48E681GG4S vs 102S48E681GV6U |