102CHB201GC1X-ROHS vs 102CHB201G7EROHS feature comparison

102CHB201GC1X-ROHS EXXELIA Group

Buy Now Datasheet

102CHB201G7EROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
Length 2.8 mm 2.8 mm
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1111 1111
Surface Mount YES NO
Temperature Characteristics Code CH CH
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu)
Terminal Shape FLAT WIRE
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare 102CHB201GC1X-ROHS with alternatives

Compare 102CHB201G7EROHS with alternatives