Part Details for 102CHB201G7EROHS by EXXELIA Group
Overview of 102CHB201G7EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB201G7EROHS
102CHB201G7EROHS CAD Models
102CHB201G7EROHS Part Data Attributes
|
102CHB201G7EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB201G7EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 102CHB201G7EROHS
This table gives cross-reference parts and alternative options found for 102CHB201G7EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB201G7EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102CHB201GS5LROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201GS5LROHS |
102CHB201GC7ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201GC7ROHS |
102CHB201GS1LX-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201GS1LX-ROHS |
102CHB201GS2LXROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201GS2LXROHS |
102CHB201G5LEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201G5LEROHS |
102CHB201GS2XROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201GS2XROHS |
102CHB201G7ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201G7ROHS |
102CHB201G5LROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201G5LROHS |
102CHB201GC2LROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201GC2LROHS |
102CHB201G2LROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | 102CHB201G7EROHS vs 102CHB201G2LROHS |