10M270KLF
vs
1025-06K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
API DELEVAN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
PHENOLIC
PHENOLIC
DC Resistance
0.16 Ω
0.16 Ω
Inductance-Nom (L)
0.27 µH
0.27 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e0
Lead Diameter
0.5106 mm
0.508 mm
Lead Length
36.525 mm
38.1 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.413 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 14 INCH
Quality Factor-Min (at L-nom)
33
33
Rated Current-Max
0.96 A
0.975 A
Self Resonance Frequency
430 MHz
430 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
API Delevan
Compare 10M270KLF with alternatives
Compare 1025-06K with alternatives