10231B
vs
MC10153FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIGNETICS CORP
MOTOROLA INC
Package Description
,
QCCJ, LDCC20,.4SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON LATCH ENABLE
STROBED OUTPUTS; WITH ADDITIONAL COMMON LATCH ENABLE
Family
10K
10K
JESD-30 Code
R-PDIP-T16
S-PQCC-J20
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
2
Number of Functions
2
2
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
65 mA
83 mA
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
J BEND
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
fmax-Min
200 MHz
Base Number Matches
3
5
Part Package Code
QLCC
Pin Count
20
JESD-609 Code
e0
Length
8.965 mm
Package Equivalence Code
LDCC20,.4SQ
Prop. Delay@Nom-Sup
6.2 ns
Seated Height-Max
4.57 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Width
8.965 mm
Compare 10231B with alternatives
Compare MC10153FN with alternatives