10231B vs F10186DC feature comparison

10231B NXP Semiconductors

Buy Now Datasheet

F10186DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH ADDITIONAL COMMON LATCH ENABLE RESET ACTIVE ONLY WHEN CLOCK IS LOW
Family 10K 10K
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 6
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 65 mA 110 mA
Propagation Delay (tpd) 3.7 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 200 MHz
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Length 19.558 mm
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 10231B with alternatives

Compare F10186DC with alternatives