F10186DC
vs
5962-8779301EC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SRI INTERNATIONAL
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET ACTIVE ONLY WHEN CLOCK IS LOW
Family
10K
10K
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e4
Length
19.558 mm
19.49 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
110 mA
121 mA
Propagation Delay (tpd)
4.5 ns
5.3 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Max Frequency@Nom-Sup
125000000 Hz
Screening Level
MIL-STD-883
fmax-Min
125 MHz
Compare F10186DC with alternatives
Compare 5962-8779301EC with alternatives