102142-1 vs DF20EG-20DP-1V(65) feature comparison

102142-1 TE Connectivity

Buy Now Datasheet

DF20EG-20DP-1V(65) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature MILITARY, CENTER AND DUAL POLARIZED
Board Mounting Option HOLE .099-.111
Body Breadth 0.315 inch 0.21 inch
Body Depth 0.549 inch 0.18 inch
Body Length 1.76 inch 0.48 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 1 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 16 Weeks
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 300VAC V
Mounting Option 1 FRICTION LOCK

Compare 102142-1 with alternatives

Compare DF20EG-20DP-1V(65) with alternatives