MC10210P vs HD10210 feature comparison

MC10210P Freescale Semiconductor

Buy Now Datasheet

HD10210 Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS HITACHI LTD
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Logic IC Type OR GATE OR GATE
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 42 mA 38 mA
Prop. Delay@Nom-Sup 2.8 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount NO NO
Technology ECL10K ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
HTS Code 8542.39.00.01
Additional Feature 3 OUTPUTS EACH FUNCTION
Family 10K
Length 19.3 mm
Number of Functions 2
Number of Inputs 3
Output Characteristics OPEN-EMITTER
Propagation Delay (tpd) 2.5 ns
Seated Height-Max 5.06 mm
Width 7.62 mm

Compare HD10210 with alternatives