101P35NML4 vs 101T35N124ML4 feature comparison

101P35NML4 Johanson Dielectrics Inc

Buy Now Datasheet

101T35N124ML4 Advanced Monolythic Ceramics

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer JOHANSON DIELECTRICS INC ADVANCED MONOLYTHIC CERAMICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape GULL WING GULL WING
Base Number Matches 1 2
Manufacturer Series T35

Compare 101P35NML4 with alternatives

Compare 101T35N124ML4 with alternatives