101T35N124ML4 vs 101T35N124MJ4 feature comparison

101T35N124ML4 Advanced Monolythic Ceramics

Buy Now Datasheet

101T35N124MJ4 Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ADVANCED MONOLYTHIC CERAMICS INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series T35
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape GULL WING J BEND
Base Number Matches 2 2

Compare 101T35N124ML4 with alternatives

Compare 101T35N124MJ4 with alternatives