101L41L7R0XG4T
vs
500L41S3R2XG4R
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON TECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Additional Feature |
PERCENTAGE TOLERANCE ON C MAX IS 0/+25
|
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
7 pF
|
3.2 pF
|
Capacitance-Min |
1.5 pF
|
0.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
500
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 13 INCH
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Height |
|
0.64 mm
|
Length |
|
3.3 mm
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
|
Package Style |
|
SMT
|
Positive Tolerance |
|
25%
|
Size Code |
|
1210
|
Width |
|
2.54 mm
|
|
|
|
Compare 101L41L7R0XG4T with alternatives
Compare 500L41S3R2XG4R with alternatives