10137926-0812LF vs 178317-5 feature comparison

10137926-0812LF Amphenol FCi

Buy Now Datasheet

178317-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.345 inch
Body Depth 0.39 inch
Body Length 0.616 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Shell Material LIQUID CRYSTAL POLYMER
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 3
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER
MIL Conformance NO

Compare 10137926-0812LF with alternatives

Compare 178317-5 with alternatives