178317-5
vs
10136656-0831LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
unknown
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYESTER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RATED CURRENT(POWER): 8.5A
Body Breadth
0.219 inch
Body Depth
0.39 inch
Body Length
1.089 inch
Contact Arrangement
S0P8
Contact Finish Mating
AU
Contact Finish Termination
Tin (Sn)
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Insertion Force-Max
4.448 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
15u inch
Reference Standard
UL
Terminal Length
0.125 inch
Withdrawl Force-Min
2.0016 N
Compare 178317-5 with alternatives
Compare 10136656-0831LF with alternatives