10137924-1811LF vs 39-30-0182 feature comparison

10137924-1811LF Amphenol FCi

Buy Now Datasheet

39-30-0182 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A MINI-FIT JR
Body Breadth 0.345 inch
Body Depth 0.606 inch
Body Length 1.207 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Shell Material LIQUID CRYSTAL POLYMER
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Termination GOLD (15) OVER NICKEL
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYAMIDE66
JESD-609 Code e4
MIL Conformance NO

Compare 10137924-1811LF with alternatives

Compare 39-30-0182 with alternatives