10137924-1811LF
vs
MMIP18M93082A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RATED CURRENT(POWER): 8.5A
POLARIZED
Body Breadth
0.345 inch
Body Depth
0.606 inch
Body Length
1.207 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MMIP18M93082A1
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Shell Material
LIQUID CRYSTAL POLYMER
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Contact Finish Termination
GOLD FLASH OVER NICKEL
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Compare 10137924-1811LF with alternatives
Compare MMIP18M93082A1 with alternatives