10137867-0612LF vs 10137867-0642LF feature comparison

10137867-0612LF Amphenol FCi

Buy Now Datasheet

10137867-0642LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .086-.098 HOLE .086-.098
Body Breadth 0.172 inch 0.172 inch
Body Depth 0.389 inch 0.389 inch
Body Length 0.852 inch 0.852 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P6 S0P6
Contact Finish Mating SN AU
Contact Gender FEMALE FEMALE
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Withdrawl Force-Min 2.0016 N 2.0016 N
Base Number Matches 2 2
Contact Finish Termination Tin (Sn)
JESD-609 Code e3
Plating Thickness 30u inch

Compare 10137867-0612LF with alternatives

Compare 10137867-0642LF with alternatives