Part Details for 10137867-0612LF by Amphenol FCi
Overview of 10137867-0612LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-0612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 6 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0822LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 2 Positions, GW Compatible LCP, Tray packing. |
Price & Stock for 10137867-0612LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137867-0612LF
|
Heilind Electronics | 10137867-0612LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137867-0612LF
|
Interstate Connecting Components | 10137867-0612LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137867-0612LF
10137867-0612LF CAD Models
10137867-0612LF Part Data Attributes
|
10137867-0612LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137867-0612LF
Amphenol FCi
Board Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.172 inch | |
Body Depth | 0.389 inch | |
Body Length | 0.852 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10137867-0612LF
This table gives cross-reference parts and alternative options found for 10137867-0612LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137867-0612LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10137867-0611LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 6 Positions, GW Compatible LCP, Tray packing. | 10137867-0612LF vs 10137867-0611LF |
10137867-0622LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 6 Positions, Non GW Compatible LCP, Tray packing. | 10137867-0612LF vs 10137867-0622LF |
10137867-0621LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | 10137867-0612LF vs 10137867-0621LF |
10137867-0622LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | 10137867-0612LF vs 10137867-0622LF |
10137867-0632LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | 10137867-0612LF vs 10137867-0632LF |
10137867-0642LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | 10137867-0612LF vs 10137867-0642LF |
10137867-0631LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | 10137867-0612LF vs 10137867-0631LF |
10137867-0621LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 6 Positions, GW Compatible LCP, Tray packing. | 10137867-0612LF vs 10137867-0621LF |