10136656-1242LF vs 10131319-12211G0LF feature comparison

10136656-1242LF Amphenol FCi

Buy Now Datasheet

10131319-12211G0LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.219 inch 0.431 inch
Body Depth 0.39 inch 0.504 inch
Body Length 1.561 inch 1.039 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P12 S0P12
Contact Finish Mating AU SN
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
JESD-609 Code e3
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch FLASH inch
Reference Standard UL UL
Terminal Length 0.125 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.0016 N
Base Number Matches 1 2
Rohs Code Yes
Pin Count 12
Samacsys Manufacturer Amphenol Communications Solutions
Contact Material COPPER ALLOY
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 10136656-1242LF with alternatives

Compare 10131319-12211G0LF with alternatives