10136656-0822LF vs 30070-0815 feature comparison

10136656-0822LF Amphenol Communications Solutions

Buy Now Datasheet

30070-0815 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Additional Feature RATED CURRENT(POWER): 8.5A RATED CURRENT(POWER):13A
Body Breadth 0.219 inch 0.516 inch
Body Depth 0.39 inch 0.764 inch
Body Length 1.089 inch 0.709 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P8
Contact Finish Mating AU
Contact Finish Termination Gold (Au) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYESTER
JESD-609 Code e4 e3
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL CSA; UL
Terminal Length 0.125 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.0016 N
Base Number Matches 2 1
Samacsys Manufacturer Molex
Contact Material BRASS
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 10136656-0822LF with alternatives

Compare 30070-0815 with alternatives