30070-0815 vs 10136656-0841LF feature comparison

30070-0815 Molex

Buy Now Datasheet

10136656-0841LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature RATED CURRENT(POWER):13A RATED CURRENT(POWER): 8.5A
Body Breadth 0.516 inch 0.219 inch
Body Depth 0.764 inch 0.39 inch
Body Length 0.709 inch 1.089 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Arrangement S0P8
Contact Finish Mating AU
Contact Resistance 20 mΩ
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Plating Thickness 30u inch
Terminal Length 0.125 inch
Withdrawl Force-Min 2.0016 N

Compare 30070-0815 with alternatives

Compare 10136656-0841LF with alternatives