10136646-03423LF vs 0757570132 feature comparison

10136646-03423LF Amphenol FCi

Buy Now Datasheet

0757570132 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH POST
Body Depth 0.533 inch
Body Length 0.543 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (100)
Contact Finish Termination NOT APPLICABLE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare 10136646-03423LF with alternatives

Compare 0757570132 with alternatives