0757570132 vs 10136646-03422LF feature comparison

0757570132 Molex

Buy Now Datasheet

10136646-03422LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (100) NOT SPECIFIED
Contact Finish Termination TIN NOT APPLICABLE
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH POST
Body Depth 0.533 inch
Body Length 0.543 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare 0757570132 with alternatives

Compare 10136646-03422LF with alternatives