10136353-15111LF vs 502585-1575 feature comparison

10136353-15111LF Amphenol FCi

Buy Now Datasheet

502585-1575 Molex

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option FITTING NAIL
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.285 inch 0.285 inch
Body Length 1.055 inch 1.055 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.059 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL
Terminal Pitch 1.5 mm 1.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 10136353-15111LF with alternatives

Compare 502585-1575 with alternatives