10131935-907ULF
vs
ETC35DCMX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.079 inch
|
0.37 inch
|
Body Depth |
0.177 inch
|
0.61 inch
|
Body Length |
0.551 inch
|
4.335 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
.7874 mm
|
5.08 mm
|
Plating Thickness |
100u inch
|
100u inch
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
SURFACE MOUNT
|
WIRE WRAP
|
Total Number of Contacts |
7
|
70
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
FLUSH MOUNTING
|
Board Mounting Option |
|
#4-40 THD HOLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
600VDC V
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLUE
|
Insulator Material |
|
POLYESTER
|
JESD-609 Code |
|
e0
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
135 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.56 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 10131935-907ULF with alternatives
Compare ETC35DCMX with alternatives