10131935-907ULF vs 40-3230-157 feature comparison

10131935-907ULF Amphenol FCi

Buy Now Datasheet

40-3230-157 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.586 inch
Body Depth 0.177 inch 0.525 inch
Body Length 0.551 inch 7.78 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT HYBRID
Filter Feature NO NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing .7874 mm
Plating Thickness 100u inch 30u inch
Reference Standard UL UL
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 7 252
Base Number Matches 1 1
Board Mounting Option POLARIZATION POST
Contact Arrangement S228P24
Contact Material PHOSPHOR BRONZE
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 100000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Terminal Length 0.188 inch

Compare 10131935-907ULF with alternatives

Compare 40-3230-157 with alternatives