10131930-606ULF
vs
1860000063
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
ACMELUX CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.197 inch
0.173 inch
Body Length
0.472 inch
0.316 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
MATTE TIN OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
PCB Contact Row Spacing
4.6482 mm
Plating Thickness
7.87u inch
Reference Standard
UL
Terminal Length
0.098 inch
0.118 inch
Terminal Pitch
2.0066 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
1
Additional Feature
NONE
Contact Finish Mating
AU
Contact Material
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Compare 10131930-606ULF with alternatives
Compare 1860000063 with alternatives