10131319-24211G0LF
vs
IPL1-112-02-F-D-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.431 inch
0.31 inch
Body Depth
0.504 inch
0.345 inch
Body Length
2.031 inch
1.26 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P24
Contact Finish Mating
SN
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Color
NATURAL
Insulator Material
NYLON66
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
24
23
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
POLARIZED, RATED CURRENT(POWER):4.8A
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare 10131319-24211G0LF with alternatives
Compare IPL1-112-02-F-D-P with alternatives