10131318-1821100LF vs MMIP18M32N83A1 feature comparison

10131318-1821100LF Amphenol FCi

Buy Now Datasheet

MMIP18M32N83A1 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 1.535 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P18
Contact Finish Mating SN
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material NYLON66 GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE MMIP18M32N83A1
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination GOLD FLASH OVER NICKEL
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare 10131318-1821100LF with alternatives

Compare MMIP18M32N83A1 with alternatives