MMIP18M32N83A1
vs
1-794663-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
POLARIZED
AMP-DUAC
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
GOLD FLASH OVER NICKEL
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MMIP18M32N83A1
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
GOLD (30)
Contact Material
COPPER ALLOY
Compare MMIP18M32N83A1 with alternatives
Compare 1-794663-8 with alternatives