10131318-12221G0LF vs 10131319-122210PLF feature comparison

10131318-12221G0LF Amphenol Communications Solutions

Buy Now Datasheet

10131319-122210PLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Pin Count 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.451 inch 0.431 inch
Body Depth 0.764 inch 0.504 inch
Body Length 1.039 inch 1.039 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P12 S0P12
Contact Finish Mating SN SN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material NYLON66 NYLON66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 2 1
Board Mounting Option PEG
Plating Thickness FLASH inch

Compare 10131318-12221G0LF with alternatives

Compare 10131319-122210PLF with alternatives