10131319-122210PLF
vs
10131318-121210PLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
PEG
PEG
Body Breadth
0.431 inch
0.451 inch
Body Depth
0.504 inch
0.764 inch
Body Length
1.039 inch
1.039 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P12
S0P12
Contact Finish Mating
SN
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
NYLON66
NYLON66
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.138 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Insertion Force-Max
.9174 N
Insulation Resistance
1000000000 Ω
Withdrawl Force-Min
1.0008 N
Compare 10131319-122210PLF with alternatives
Compare 10131318-121210PLF with alternatives