10127820-0822LPLF vs 10127820-0822PCLF feature comparison

10127820-0822LPLF Amphenol FCi

Buy Now Datasheet

10127820-0822PCLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.431 inch 0.431 inch
Body Depth 0.504 inch 0.504 inch
Body Length 0.709 inch 0.709 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating SN SN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Reference Standard CUL, UL CUL, UL
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N 1.0008 N
Base Number Matches 2 1
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S0P8
Contact Material BRASS
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max 14.6784 N
Shell Material PA66

Compare 10127820-0822LPLF with alternatives

Compare 10127820-0822PCLF with alternatives