10127820-0822LPLF
vs
1-178297-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.431 inch
0.427 inch
Body Depth
0.504 inch
0.87 inch
Body Length
0.709 inch
1.601 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
SN
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
YES
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
1-178288-7
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
POLARIZED
Reference Standard
CUL, UL
UL
Terminal Length
0.138 inch
0.148 inch
Terminal Pitch
4.191 mm
3.81 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
1.0008 N
Base Number Matches
2
2
Pbfree Code
Yes
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Contact Arrangement
S0P8
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
MIL Conformance
NO
Mains Connector Rating
15A
Number of Ports
1
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
15 A
Compare 10127820-0822LPLF with alternatives
Compare 1-178297-3 with alternatives