10127820-0221LF vs 151679-1 feature comparison

10127820-0221LF Amphenol FCi

Buy Now Datasheet

151679-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.431 inch 0.32 inch
Body Depth 0.504 inch 1.055 inch
Body Length 0.213 inch 0.97 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYAMIDE6.6
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Reference Standard CUL, UL
Shell Material PA66
Terminal Length 0.138 inch
Terminal Pitch 4.191 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min 1.0008 N
Base Number Matches 2 1
Additional Feature RATED CURRENT(POWER): 15A
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 10127820-0221LF with alternatives

Compare 151679-1 with alternatives