151679-1
vs
10127820-0222LPLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
unknown
compliant
Additional Feature
RATED CURRENT(POWER): 15A
Body Breadth
0.32 inch
0.431 inch
Body Depth
1.055 inch
0.504 inch
Body Length
0.97 inch
0.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE6.6
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
SN
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
CUL, UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Withdrawl Force-Min
1.0008 N
Compare 151679-1 with alternatives
Compare 10127820-0222LPLF with alternatives