10127720-083LF vs 10131318-082110PLF feature comparison

10127720-083LF Amphenol FCi

Buy Now Datasheet

10131318-082110PLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5.5A
Body Breadth 0.34 inch 0.451 inch
Body Depth 0.39 inch 0.764 inch
Body Length 0.614 inch 0.709 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Finish Mating AU ON NI SN
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 100 Cycles 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 8.0064 N .9174 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
JESD-609 Code e4
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Reference Standard UL UL
Terminal Length 0.126 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.6974 N 1.0008 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 10127720-083LF with alternatives

Compare 10131318-082110PLF with alternatives