10131318-082110PLF vs 10136656-0831LF feature comparison

10131318-082110PLF Amphenol FCi

Buy Now Datasheet

10136656-0831LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.451 inch 0.219 inch
Body Depth 0.764 inch 0.39 inch
Body Length 0.709 inch 1.089 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Finish Mating SN AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max .9174 N 4.448 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material NYLON66 LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.138 inch 0.125 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.0008 N 2.0016 N
Base Number Matches 1 1
Additional Feature RATED CURRENT(POWER): 8.5A
Contact Finish Termination Tin (Sn)
JESD-609 Code e3
Plating Thickness 15u inch

Compare 10131318-082110PLF with alternatives

Compare 10136656-0831LF with alternatives