10127720-022GLF vs 39-33-3023 feature comparison

10127720-022GLF Amphenol FCi

Buy Now Datasheet

39-33-3023 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5.5A
Body Breadth 0.34 inch
Body Depth 0.39 inch
Body Length 0.26 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE66
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min 3.6974 N
Base Number Matches 1 2
Package Description LEAD FREE
Contact Finish Termination Matte Tin/Copper (Sn/Cu)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e2
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 10127720-022GLF with alternatives

Compare 39-33-3023 with alternatives